
Technical specifications
- Product type
Sensor
- Type
II5430
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
15 mm
- Outputs
PNP
- Enclosure material
Metal
- Model
Inductive
- Installation type
non-shielded
- Size
M30
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
55 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 55 mm
- Content
1 pc(s)
- Switching frequency
200 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318107 ifm Electronic Sensor Inductive II5430 II5430 M30 non-shielded PNP (Ø x L) 30 mm x 55 mm
User & Safety Instructions
User & Safety Instructions 3318107 ifm Electronic Sensor Inductive II5430 II5430 M30 non-shielded PNP (Ø x L) 30 mm x 55 mm







