
Highlights & Details
Ifm II5751 inductive sensor
- Rugged stainless steel housing for use in the food industry
- High operating temperature range
- High protection class to meet the requirements of harsh industrial ambient
- Output function NO / NC programmable
- Two-wire technology
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 92
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...8.1
- Ambient temperature-1 [°C]: -25...80
- Application: Industrial applications / factory automation
- Short-circuit protection version: Synchronised
- Output function: NO / NC; (selectable)
- Special feature: Gold-plated contacts
- Operating voltage [V]: 10... 55 DC
- Continuous current carrying capacity of the switching output DC [mA]: 400
- Flush mounting type: Flush mounting
- Electrical version: PNP/NPN
- Housing: Threaded design
- Weight [g]: 160,000
- Thread name M30 x 1.5
- Hysteresis: 3...15
- Correction factor (Al): 0.4
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Max. Residual current [mA]: 0.8
- max. Voltage drop switch output DC [V]: 4.6
- Minimum load current [mA]: 4
- MTTF: 1835
- Real switching distance Sr [mm]: 10 ± 10 %
- Switching distance [mm]: 10
- Switching frequency DC [Hz]: 450
- Switch point drift: -10...10
- IP 67 protection
- Protection class: II
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
II5751
- Min. operating voltage
10 V DC
- Max. operating voltage
55 V DC
- Operating voltage
10 - 55 V DC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
10 mm
- Outputs
PNP
NPN
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M30
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
92 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 92 mm
- Content
1 pc(s)
- Switching frequency
450 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318283 ifm Electronic Sensor Inductive II5751 II5751 M30 shielded PNP, NPN (Ø x L) 30 mm x 92 mm
User & Safety Instructions
User & Safety Instructions 3318283 ifm Electronic Sensor Inductive II5751 II5751 M30 shielded PNP, NPN (Ø x L) 30 mm x 92 mm
Description
Ifm II5751 inductive sensor
This text is machine translated.
This text is machine translated.







