
Technical specifications
- Product type
Sensor
- Type
II7100
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
10 mm
- Outputs
PNP
- Enclosure material
Metal
- Model
Inductive
- Installation type
shielded
- Size
M30
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
60 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 60 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316209 ifm Electronic Sensor Inductive II7100 II7100 M30 shielded PNP (Ø x L) 30 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3316209 ifm Electronic Sensor Inductive II7100 II7100 M30 shielded PNP (Ø x L) 30 mm x 60 mm










