
Technical specifications
- Product type
Sensor
- Type
IIM200
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
12 mm
- Outputs
PNP
NPN
- Model
Inductive
- Installation type
shielded
- Size
M30
- Connector
M12
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
70 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 70 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318427 ifm Electronic Sensor Inductive IIM200 IIM200 M30 shielded PNP, NPN (Ø x L) 30 mm x 70 mm
User & Safety Instructions
User & Safety Instructions 3318427 ifm Electronic Sensor Inductive IIM200 IIM200 M30 shielded PNP, NPN (Ø x L) 30 mm x 70 mm







