
Highlights & Details
Ifm IIIM220 Inductive Sensor
- E1 type approval by the Federal Motor Transport Authority
- High operating temperature range
- High leak tightness for demanding harsh environmental conditions
- High EMC strength as per car standards
- Large operating voltage range
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 81
- Display: Switch status 4 x 90° LED, yellow
- Working distance [mm]: 0...9.72
- Ambient temperature-1 [°C]: -40...85
- Application: Use in mobile and harsh applications
- Short-circuit protection version: Synchronised
- Output function: Closer
- Special feature: Increased switching distance
- Operating voltage [V]: 10... 60 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Flush mounting type: Flush mounting
- Electrical version: PNP
- Increased switching distance: Yes
- Housing: Threaded design
- Weight [g]: 1045,600
- Thread name M30 x 1.5
- Hysteresis: 1...20
- Cable: 25 m, PUR; burning characteristics according to ECE R118 REV.2; 3 x 0.5 mm²
- Correction factor (Al): 0.45
- Correction factor (Cu): 0.35
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 907
- Switching distance [mm]: 12
- Switching frequency DC [Hz]: 100
- PROTECTION CLASS IP 67; IP 69K
- Protection class: II
- Current consumption: < 10
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IIM220
- Min. operating voltage
10 V DC
- Max. operating voltage
60 V DC
- Operating voltage
10 - 60 V DC
- Contact type
1 maker
- Switching distance (max.)
12 mm
- Outputs
PNP
- Model
Inductive
- Installation type
shielded
- Size
M30
- Connector
Cable, open end
- Cable length
25 m
- Features
LED indicator
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
81 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 81 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3322601 ifm Electronic Sensor Inductive IIM220 IIM220 M30 shielded PNP (Ø x L) 30 mm x 81 mm
User & Safety Instructions
User & Safety Instructions 3322601 ifm Electronic Sensor Inductive IIM220 IIM220 M30 shielded PNP (Ø x L) 30 mm x 81 mm
Description
Ifm IIIM220 Inductive Sensor
This text is machine translated.
This text is machine translated.







