
Highlights & Details
Ifm IIR202 Inductive Sensor
- Magnetic field proof for applications in the welding field
- Resistant to sweat due to non-stick coating
- Extremely robust thanks to active metal surface
- High shock and vibration resistance
- High operating temperature range
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 65
- Display: Switch status: 4 x 90° LED, yellow; operation: 1 x LED, green
- Working distance [mm]: 0...9.7
- Ambient temperature-1 [°C]: 0...85
- Tightening torque [Nm]: 60
- Application: Use in welding
- Short-circuit protection version: Synchronised
- Output function: Closer
- Special feature: Gold-plated contacts; Increased switching distance; All-metal housing; Magnetic field proof; Non-stick coating
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Compressive strength [bar]: 100
- Flush mounting type: Flush mounting
- Electrical version: NPN
- Increased switching distance: Yes
- Full-metal housing: Yes
- Housing: Threaded design
- Weight [g]: 139,100
- Thread name M30 x 1.5
- Hysteresis: 1...20
- Correction factor (Al): 0.5
- Correction factor (Cu): 0.1
- Correction factor (Ms): 0.7
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Magnetic field: Yes; (pulse duration of the welding current: < 200 ms)
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1116
- Test mark (special cases): CCC
- Switching distance [mm]: 12
- Switching frequency DC [Hz]: 2
- IP 67 protection
- Protection class III
- Plug connection: Plug - pin layout: 0061 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
- Current consumption: < 20
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IIR202
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
12 mm
- Outputs
NPN
- Enclosure material
Metal
- Model
Inductive
- Installation type
shielded
- Size
M30
- Connector
M12
- Features
LED indicator
- Min. temperature
0 °C
- Max. temperature
85 °C
- Length
65 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 65 mm
- Content
1 pc(s)
- Switching frequency
2 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318937 ifm Electronic Sensor Inductive IIR202 IIR202 M30 shielded NPN (Ø x L) 30 mm x 65 mm
User & Safety Instructions
User & Safety Instructions 3318937 ifm Electronic Sensor Inductive IIR202 IIR202 M30 shielded NPN (Ø x L) 30 mm x 65 mm
Description
Ifm IIR202 Inductive Sensor
This text is machine translated.
This text is machine translated.







