
Technical specifications
- Product type
Sensor
- Type
IIS710
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
15 mm
- Outputs
PNP
NPN
- Model
Inductive
- Installation type
shielded
- Size
M30
- Connector
Cable, open end
- Cable length
2 m
- Features
Bend-proof cable
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
45 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 45 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317620 ifm Electronic Sensor Inductive IIS710 IIS710 M30 shielded PNP, NPN (Ø x L) 30 mm x 45 mm
User & Safety Instructions
User & Safety Instructions 3317620 ifm Electronic Sensor Inductive IIS710 IIS710 M30 shielded PNP, NPN (Ø x L) 30 mm x 45 mm







