
Technical specifications
- Product type
Sensor
- Type
IIT002
- Min. operating voltage
20 V DC
20 V AC
- Max. operating voltage
140 V DC
140 V AC
- Operating voltage
20, 20 - 140, 140 V DC, V AC
- Contact type
1 maker
- Enclosure material
Non-corrosive steel
- Model
Inductive
- Installation type
non-shielded
- Size
M30
- Connector
1/2" connector
- Min. temperature
0 °C
- Max. temperature
100 °C
- Length
70 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 70 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319297 ifm Electronic Sensor Inductive IIT002 IIT002 M30 non-shielded (Ø x L) 30 mm x 70 mm
User & Safety Instructions
User & Safety Instructions 3319297 ifm Electronic Sensor Inductive IIT002 IIT002 M30 non-shielded (Ø x L) 30 mm x 70 mm







