
Highlights & Details
Ifm IIT209 Inductive Sensor
- High operating temperature range
- Temperature shock resistant even with frequent temperature changes
- Rugged stainless steel housing for use in the food industry
- Resistant to high pressure cleaning with aggressive cleaning agents
- High protection class to meet the requirements of harsh industrial ambient
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 59
- Display: Switch status 4 x 90° LED, yellow
- Working distance [mm]: 0...11.34
- Ambient temperature-1 [°C]: 0...100
- Application: Regular cleaning processes
- Short-circuit protection version: Synchronised
- Output function: Closer
- Special feature: Increased switching distance
- Operating voltage [V]: 10... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Flush mounting type: Flush mounting
- Electrical version: PNP
- Increased switching distance: Yes
- Housing: Threaded design
- Weight [g]: 341,000
- Thread name M30 x 1.5
- Hysteresis: 3...15
- Cable: 6 m, PVC; 3 x 0.34 mm²
- Correction factor (Al): 0.4
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1590
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 14 ± 10 %
- Switching distance [mm]: 14
- Switching frequency DC [Hz]: 100
- Switch point drift: -10...10
- PROTECTION CLASS IP 68; IP 69K
- Protection class: II
- Power consumption 10; (24 V)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IIT209
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
14 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Material properties
rust-proof
- Installation type
shielded
- Size
M30
- Connector
Cable, open end
- Cable length
6 m
- Min. temperature
0 °C
- Max. temperature
100 °C
- Length
59 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 59 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318816 ifm Electronic Sensor Inductive IIT209 IIT209 M30 shielded PNP (Ø x L) 30 mm x 59 mm
User & Safety Instructions
User & Safety Instructions 3318816 ifm Electronic Sensor Inductive IIT209 IIT209 M30 shielded PNP (Ø x L) 30 mm x 59 mm
Description
Ifm IIT209 Inductive Sensor
This text is machine translated.
This text is machine translated.







