
Highlights & Details
Ifm IIT231 Inductive Sensor
- Robust all-metal casing made of stainless steel for use in the food industry
- High operating temperature range
- Temperature shock resistant even with frequent temperature changes
- Resistant to high pressure cleaning with aggressive cleaning agents
- High protection class to meet the requirements of harsh industrial ambient
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 65
- Display: Switch status 4 x 90° LED, yellow
- Working distance [mm]: 0...20.3
- Ambient temperature-1 [°C]: 0...100
- Tightening torque [Nm]: 80
- Application: Continuous cleaning with aggressive cleaning agents; Regular cleaning processes
- Output function: Closer
- Special feature: Gold-plated contacts; increased switching distance; full metal housing
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Compressive strength [bar]: 100
- Built: Not flush-mounted
- Electrical version: PNP
- Embedded software included: Yes
- Increased switching distance: Yes
- Full-metal housing: Yes
- Housing: Threaded design
- Weight [g]: 165,043
- Thread name M30 x 1.5
- Hysteresis: 1...20
- Correction factor (Al): 0.6
- Correction factor (Cu): 0.5
- Correction factor (Ms): 0.9
- Correction factor (V2A) 1
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1262
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 25 ± 10 %
- Switching distance [mm]: 25
- Switching frequency DC [Hz]: 100
- Switch point drift: -10...10
- PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
- Protection class III
- Plug connection: Plug - pin layout: 0061 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
- Current consumption: < 25
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IIT231
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
25 mm
- Outputs
PNP
- Enclosure material
Stainless steel V4A
- Model
Inductive
- Material properties
rust-proof
- Installation type
non-shielded
- Size
M30
- Connector
M12
- Features
LED display connector
- Min. temperature
0 °C
- Max. temperature
100 °C
IP68/IP69K
- Length
70 mm
- Height
65 mm
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 65 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318906 ifm Electronic Sensor Inductive IIT231 IIT231 M30 non-shielded PNP (Ø x H) 30 mm x 65 mm
User & Safety Instructions
User & Safety Instructions 3318906 ifm Electronic Sensor Inductive IIT231 IIT231 M30 non-shielded PNP (Ø x H) 30 mm x 65 mm
Description
Ifm IIT231 Inductive Sensor
This text is machine translated.
This text is machine translated.







