
Highlights & Details
Ifm IIT246 Inductive Sensor
- Robust, high-quality stainless steel design
- Compact design for use in narrow installation spaces
- High operating temperature range up to 100 °C.
- Simple connection by means of proven M12 plug-in connection
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 65
- Display: Switch status 4 x 90° LED, yellow
- Working distance [mm]: 0...20.25
- Ambient temperature-1 [°C]: 0...100
- Tightening torque [Nm]: 80
- Application: Continuous cleaning with aggressive cleaning agents; Regular cleaning processes
- Output function: Closer
- Special feature: Gold-plated contacts; increased switching distance; full metal housing
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Compressive strength [bar]: 100
- Built: Not flush-mounted
- Electrical version: PNP
- Embedded software included: Yes
- Increased switching distance: Yes
- Full-metal housing: Yes
- Weight [g]: 165,165
- Thread name M30 x 1.5
- Hysteresis: 3...15
- Correction factor (Al): 0.6
- Correction factor (Cu): 0.5
- Correction factor (Ms): 0.9
- Correction factor (V2A) 1
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1386
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 25 ± 10 %
- Switching distance [mm]: 25
- Switching frequency DC [Hz]: 100
- Switch point drift: -10...10
- PROTECTION CLASS IP 65; IP 66; IP 67; IP 68; IP 69K
- Protection class III
- Plug connection: Pin layout: 0061 - plug connection: 1 x M12; code: A; contacts: Gold-plated
- Current consumption: < 20
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IIT246
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
25 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
non-shielded
- Size
M30
- Connector
M12
- Min. temperature
0 °C
- Max. temperature
100 °C
- Length
65 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 65 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318857 ifm Electronic Sensor Inductive IIT246 IIT246 M30 non-shielded PNP (Ø x L) 30 mm x 65 mm
User & Safety Instructions
User & Safety Instructions 3318857 ifm Electronic Sensor Inductive IIT246 IIT246 M30 non-shielded PNP (Ø x L) 30 mm x 65 mm
Description
Ifm IIT246 Inductive Sensor
This text is machine translated.
This text is machine translated.







