
Highlights & Details
Ifm IL5003 inductive sensor
- Particularly compact square design
- For use in narrow installation spaces
- Space-saving connection technology
- Well visible indication of the switching state
- Very high switching frequency
Technical specifications
- Dimensions [mm] 40 x 8 x 8
- Display: Switch status 1 x LED, red
- Working distance [mm]: 0...1.6
- Ambient temperature-1 [°C]: -25...70
- Tightening torque [Nm]: 1; (screw-in depth: > 5 mm)
- Short-circuit protection version: Synchronised
- Output function: Closer
- Operating voltage [V]: 10... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 250
- Flush mounting type: Flush mounting
- Electrical version: PNP
- Housing: Square
- Weight [g]: 42,300
- Hysteresis: 1...15
- Cable: 2 m, PUR/PVC; 3 x 0.14 mm²
- Correction factor (Al): 0.3
- Correction factor (Cu): 0.2
- Correction factor (Ms): 0.4
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 3449
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 2 ± 10 %
- Switching distance [mm]: 2
- Switching frequency DC [Hz]: 2000
- Switch point drift: -10...10
- Protection system: IP 65
- Protection class III
- Power consumption 15; (24 V)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IL5003
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
2 mm
- Outputs
PNP
- Model
Inductive
- Installation type
shielded
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
40 mm
- Width
8 mm
- Height
8 mm
- Dim
(L x W x H) 40 x 8 x 8 mm
- Content
1 pc(s)
- Switching frequency
2000 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318192 ifm Electronic Sensor Inductive IL5003 IL5003 shielded PNP (L x W x H) 40 x 8 x 8 mm
User & Safety Instructions
User & Safety Instructions 3318192 ifm Electronic Sensor Inductive IL5003 IL5003 shielded PNP (L x W x H) 40 x 8 x 8 mm
Description
Ifm IL5003 inductive sensor
This text is machine translated.
This text is machine translated.







