
Highlights & Details
Ifm IM001A Inductive Sensor
- For applications in areas where there is a risk of explosion
- With combined AC/DC power amplifier and two-wire technology
- Output function NO / NC programmable
- Robust housing for use in rough industrial environment
- Active surface can be aligned in five positions
Technical specifications
- Dimensions [mm] 40 x 40 x 105
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...16.2
- Ambient temperature-1 [°C]: -20...60
- ATEX Device Identification: II 3D Ex tc IIIC T95°C Dc X.
- Output function: NO / NC; (selectable)
- OPERATING VOLTAGE [V]: 20...250 AC/DC
- Continuous current carrying capacity of the switching output AC [mA]: 150
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Flush mounting type: Flush mounting
- Required fuse: Miniature fuse in accordance with IEC60127-2 Sheet 1; ≤ 2 A; quick-acting; place the fuse outside the hazardous area.
- Housing: Square
- Weight [g]: 245,500
- Hysteresis: 1...20
- Connection / terminals ready for assembly: Terminals: 0.34...2.5 mm²; cable jacket: Ø 5...9 mm
- Correction factor (Al): 0.3
- Correction factor (Cu): 0.2
- Correction factor (Ms): 0.4
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit-proof: No.
- Short-term current carrying capacity of the switching output [mA]: 2200; (20 ms / 0.5 Hz)
- Max. RESIDUAL CURRENT [MA]: 2.5 (250 V AC) / 1.3 (130 V AC) / 0.8 (24 V DC)
- max. Voltage drop switch output AC [V]: 6.5
- max. Voltage drop switch output DC [V]: 6
- Minimum load current [mA]: 5
- MTTF: 567
- Real switching distance Sr [mm]: 20 ± 10 %
- Switching distance [mm]: 20
- Switching frequency AC [Hz]: 10
- Switching frequency DC [Hz]: 10
- Switch point drift: -10...10
- Protection class IP 65; IP 67
- Protection class: II
- Overload-proof: No.
- Reverse polarity protected: No.
- Product type
Sensor
- Type
IM001A
- Min. operating voltage
20 V DC
20 V AC
- Max. operating voltage
250 V DC
250 V AC
- Operating voltage
20, 20 - 250, 250 V DC, V AC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
20 mm
- Model
Inductive
- Installation type
shielded
- Connector
Clip
- Features
LED indicator
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
105 mm
- Width
40 mm
- Height
40 mm
- Dim
(L x W x H) 105 x 40 x 40 mm
- Content
1 pc(s)
- Switching frequency
10 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319548 ifm Electronic Sensor Inductive IM001A IM001A shielded (L x W x H) 105 x 40 x 40 mm
User & Safety Instructions
User & Safety Instructions 3319548 ifm Electronic Sensor Inductive IM001A IM001A shielded (L x W x H) 105 x 40 x 40 mm
Description
Ifm IM001A Inductive Sensor
This text is machine translated.
This text is machine translated.







