
Technical specifications
- Product type
Sensor
- Type
IM5123
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
Antivalent
- Switching distance (max.)
20 mm
- Outputs
PNP
- Model
Inductive
- Installation type
shielded
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
54 mm
- Width
40 mm
- Height
40 mm
- Dim
(L x W x H) 54 x 40 x 40 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317474 ifm Electronic Sensor Inductive IM5123 IM5123 shielded PNP (L x W x H) 54 x 40 x 40 mm
User & Safety Instructions
User & Safety Instructions 3317474 ifm Electronic Sensor Inductive IM5123 IM5123 shielded PNP (L x W x H) 54 x 40 x 40 mm










