
Highlights & Details
Ifm IM5129 inductive sensor
- Magnetic field proof for applications in the welding field
- Resistant to sweat due to non-stick coating
- Active surface can be aligned in five positions
- High operating distance for use in conveyor systems
- Correction factor 1: Same switching distance on all metals
Technical specifications
- Dimensions [mm] 40 x 40 x 54
- Active surface: Can be aligned in 5 positions
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
- Working distance [mm]: 0...32.4
- Ambient temperature-1 [°C]: -25...70
- Short-circuit protection version: Synchronised
- Output function: Closer
- Special feature: Correction factor K=1; magnetic field proof; non-stick coating
- Operating voltage [V]: 10... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Built: Not flush-mounted
- Electrical version: PNP
- Housing: Square
- Weight [g]: 133,500
- Hysteresis: 1...20
- Correction factor (Al): 1
- Correction factor (Cu): 1
- Correction factor (Ms): 1
- Correction factor (V2A) 1
- Correction factor K=1: Yes
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Magnetic field proof: Yes
- Max. Magnetic field strength [MT]: 300
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1161
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 40 ± 10 %
- Switching distance [mm]: 40
- Switching frequency DC [Hz]: 200
- Switch point drift: -10...10
- IP 67 protection
- Protection class: II
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A; locking: Latching, rotatable, 1.4404 (stainless steel / 316L)
- Current consumption: < 20
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IM5129
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
40 mm
- Outputs
PNP
- Model
Inductive
- Installation type
non-shielded
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
54 mm
- Width
40 mm
- Height
40 mm
- Dim
(L x W x H) 54 x 40 x 40 mm
- Content
1 pc(s)
- Switching frequency
200 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317875 ifm Electronic Sensor Inductive IM5129 IM5129 non-shielded PNP (L x W x H) 54 x 40 x 40 mm
User & Safety Instructions
User & Safety Instructions 3317875 ifm Electronic Sensor Inductive IM5129 IM5129 non-shielded PNP (L x W x H) 54 x 40 x 40 mm
Description
Ifm IM5129 inductive sensor
This text is machine translated.
This text is machine translated.







