
Technical specifications
- Product type
Sensor
- Type
IM5135
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
Antivalent
- Switching distance (max.)
40 mm
- Outputs
PNP
- Enclosure material
PA
- Model
Inductive
- Installation type
non-shielded
- Size
40 x 40 mm
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67/IP69K
- Length
66 mm
- Width
40 mm
- Height
54 mm
- Dim
(L x W x H) 66 x 40 x 54 mm
- Content
1 pc(s)
- Switching frequency
200 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317729 ifm Electronic Sensor Inductive IM5135 IM5135 40 x 40 mm non-shielded PNP (L x W x H) 66 x 40 x 54 mm
User & Safety Instructions
User & Safety Instructions 3317729 ifm Electronic Sensor Inductive IM5135 IM5135 40 x 40 mm non-shielded PNP (L x W x H) 66 x 40 x 54 mm







