
Highlights & Details
Ifm IM513A inductive sensor
- For applications in areas where there is a risk of explosion
- High operating distance for use in conveyor systems
- Robust housing for use in rough industrial environment
- Active surface can be aligned in five positions
- Antivalent output function NO / NC
Technical specifications
- Dimensions [mm] 40 x 40 x 54
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...24.3
- Ambient temperature-1 [°C]: -20...60
- ATEX Device Identification: II 3G Ex ec IIC T4 GC; II 3D Ex tc IIIC T95°C dc
- Short-circuit protection version: Synchronised
- Output function: Earlier
- Special feature: Gold-plated contacts
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Built: Not flush-mounted
- Electrical version: PNP
- Housing: Square
- Weight [g]: 173,000
- Hysteresis: 1...20
- Correction factor (Al): 0.3
- Correction factor (Cu): 0.2
- Correction factor (Ms): 0.4
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Max. Residual current [mA]: 0.1
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1260
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 30 ± 10 %
- Switching distance [mm]: 30
- Switching frequency DC [Hz]: 100
- Switch point drift: -10...10
- Protection class IP 65; IP 67
- Protection class III
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
- Current consumption: < 15
- Overload-proof: Yes
- Polarity reversal protected: Yes
- APPROVAL: BVS 20 ATEX E 057 X; IECEX BVS 20.0044 X
- Product type
Sensor
- Type
IM513A
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Antivalent
- Switching distance (max.)
30 mm
- Outputs
PNP
- Model
Inductive
- Installation type
non-shielded
- Connector
M12
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
54 mm
- Width
40 mm
- Height
40 mm
- Dim
(L x W x H) 54 x 40 x 40 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318174 ifm Electronic Sensor Inductive IM513A IM513A non-shielded PNP (L x W x H) 54 x 40 x 40 mm
User & Safety Instructions
User & Safety Instructions 3318174 ifm Electronic Sensor Inductive IM513A IM513A non-shielded PNP (L x W x H) 54 x 40 x 40 mm
Description
Ifm IM513A inductive sensor
This text is machine translated.
This text is machine translated.







