
Highlights & Details
Ifm IM5142 Inductive Sensor
- Contact-free measurement of distances up to 26 mm
- Precise, linearized voltage output
- High operating temperature range
- High repeat accuracy
- LED-display for monitoring the working area and operation
Technical specifications
- Dimensions [mm] 40 x 40 x 54
- Active surface: Can be aligned in 5 positions
- Analog output voltage [V]: 0...10; (linear; slope: 0.4 /mm; with frontal approach and target of steel (ST37): 90 x 90 x 1 mm)
- Response time [ms]: < 20
- Display: Target in range: 1 x LED, yellow; target out of range: 1 x LED, flashing yellow; operation: LED, green
- IO-Link Revision: 1.1
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...80
- Output function: NO/NC contact; (can be parameterized)
- Required master port class: A
- Operating voltage [V]: 15... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Built: Not flush-mounted
- Electrical design: PNP/NPN; (parameterizable)
- Embedded software included: Yes
- Housing: Square
- Weight [g]: 157,000
- Hysteresis: 3...15
- IO-Link functions (acyclic): Switching cycle counter; on-cycle counter; operating hours counter; internal temperature; application-specific marking
- Communication interface: IO-Link
- Correction factor (Al): 0.4
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.4
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Analog output linearity error [%]: ± 2; (of measuring range end value)
- max. Voltage drop switch output DC [V]: 2.5
- Measuring range [mm]: 1...26
- Min Load resistance [Ω]: 2000
- Min Process cycle time [ms]: 3.2
- MTTF: 231
- Profile: Smart sensor: Identification and diagnosis; multi-channel, two setpoint switching sensor, type 0 generic profiled sensor; teach channel
- Switching frequency DC [Hz]: 100
- Switch point IO-Link [mm]: 3.44...24.2
- IP 67 protection
- Protection class: II
- SIO mode: Yes
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: < 33
- Temperature drift: ± 5 %; (from end-of-range value)
- Temperature coefficient [%/K of MEW]: ±0.15
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Repeatability Analogue output [%]: ± 2; (from end-of-range value)
- Product type
Sensor
- Type
IM5142
- Min. operating voltage
15 V DC
- Max. operating voltage
30 V DC
- Operating voltage
15 - 30 V DC
- Contact type
1 breaker
1 maker
Analogue
- Switching distance (max.)
26 mm
- Outputs
PNP
NPN
- Model
Inductive
- Installation type
non-shielded
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
40 mm
- Width
40 mm
- Height
54 mm
- Dim
(L x W x H) 40 x 40 x 54 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319203 ifm Electronic Sensor Inductive IM5142 IM5142 non-shielded PNP, NPN (L x W x H) 40 x 40 x 54 mm
User & Safety Instructions
User & Safety Instructions 3319203 ifm Electronic Sensor Inductive IM5142 IM5142 non-shielded PNP, NPN (L x W x H) 40 x 40 x 54 mm
Description
Ifm IM5142 Inductive Sensor
This text is machine translated.
This text is machine translated.







