
Technical specifications
- Product type
Sensor
- Type
IN0082
- Min. operating voltage
20 V DC
20 V AC
- Max. operating voltage
250 V DC
250 V AC
- Operating voltage
20, 20 - 250, 250 V DC, V AC
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Model
Inductive
- Installation type
non-shielded
- Size
12 x 26 x 40 mm
- Connector
Cable, open end
- Cable length
6 m
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
40 mm
- Width
12 mm
- Height
26 mm
- Dim
(L x W x H) 40 x 12 x 26 mm
- Content
1 pc(s)
- Switching frequency
50 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3322379 ifm Electronic Sensor Inductive IN0082 IN0082 12 x 26 x 40 mm non-shielded (L x W x H) 40 x 12 x 26 mm
User & Safety Instructions
User & Safety Instructions 3322379 ifm Electronic Sensor Inductive IN0082 IN0082 12 x 26 x 40 mm non-shielded (L x W x H) 40 x 12 x 26 mm








