
Highlights & Details
Ifm IN0108 inductive sensor
- To monitor the position of valve flaps
- For reliable feedback of the position at swing drives
- Touch-free and self-cleaning system
- Fast and secure installation with just three screws
- High shock and vibration resistance
Technical specifications
- Dimensions [mm] 40 x 26 x 40
- Display: Switch status 2 x LED, yellow
- Working distance [mm]: 0...3.25
- Ambient temperature-1 [°C]: -25...80
- Output function 2 x closer
- OPERATING VOLTAGE [V]: 20...250 AC/DC
- Continuous current carrying capacity of switching output AC [mA]: 250; (350 (...50 °C)
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Built: Not flush-mounted
- Required fuse: Miniature fuse in accordance with IEC60127-2 Sheet 1; ≤ 2 A; quick-acting
- Frequency AC [Hz]: 47...63
- Housing: Square
- Weight [g]: 69,000
- Hysteresis: 1...15
- Correction factor (Al): 0.3
- Correction factor (Cu): 0.2
- Correction factor (Ms): 0.4
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit-proof: No.
- Short-term current carrying capacity of the switching output [mA]: 2200; (20 ms / 0.5 Hz)
- Max. RESIDUAL CURRENT [MA]: 2.5 (250 V AC) / 1.3 (110 V AC) / 0.8 (24 V DC)
- max. Voltage drop switch output AC [V]: 6.5
- max. Voltage drop switch output DC [V]: 6.5
- Minimum load current [mA]: 5
- MTTF: 303
- Real switching distance Sr [mm]: 4 ± 10 %
- Switching distance [mm]: 4
- Switching frequency AC [Hz]: 25
- Switching frequency DC [Hz]: 50
- Switch point drift: -10...10
- IP 67 protection
- Protection class: II
- Plug connection: Plug - pin layout: 0067 - plug connection: 1 x M18; coding: A
- Overload-proof: No.
- Polarity reversal protected: Yes
- Product type
Sensor
- Type
IN0108
- Min. operating voltage
20 V DC
20 V AC
- Max. operating voltage
250 V DC
250 V AC
- Operating voltage
20, 20 - 250, 250 V DC, V AC
- Contact type
2 makers
- Switching distance (max.)
4 mm
- Model
Inductive
- Installation type
non-shielded
- Connector
M18
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
40 mm
- Width
26 mm
- Height
40 mm
- Dim
(L x W x H) 40 x 26 x 40 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320227 ifm Electronic Sensor Inductive IN0108 IN0108 non-shielded (L x W x H) 40 x 26 x 40 mm
User & Safety Instructions
User & Safety Instructions 3320227 ifm Electronic Sensor Inductive IN0108 IN0108 non-shielded (L x W x H) 40 x 26 x 40 mm
Description
Ifm IN0108 inductive sensor
This text is machine translated.
This text is machine translated.










