
Highlights & Details
Ifm IN5228 inductive sensor
- Particularly space-saving rectangular design
- For use in narrow installation spaces
- Output function NO / NC programmable
- Very high switching frequency
- Two-wire technology
Technical specifications
- Dimensions [mm] 40 x 12 x 26
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...3.25
- Ambient temperature-1 [°C]: -25...80
- Tightening torque - mounting hole [Nm]: < 0.5
- Tightening torque - threaded bush [Nm]: < 1.2; (when the brass bushing is placed on the counter-clamping surface)
- Short-circuit protection version: Synchronised
- Output function: NO / NC; (selectable)
- Operating voltage [V]: 10... 55 DC
- Continuous current carrying capacity of the switching output DC [mA]: 300
- Built: Not flush-mounted
- Electrical version: PNP/NPN
- Housing: Square
- Weight [g]: 263,000
- Hysteresis: 1...15
- Cable: 6 m, PUR; 2 x 0.5 mm²
- Correction factor (Al): 0.4
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.4
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Max. Residual current [mA]: 0.5
- max. Voltage drop switch output DC [V]: 4.6
- Minimum load current [mA]: 4
- MTTF: 1645
- Real switching distance Sr [mm]: 4 ± 10 %
- Switching distance [mm]: 4
- Switching frequency DC [Hz]: 1200
- Switch point drift: -10...10
- IP 67 protection
- Protection class: II
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IN5228
- Min. operating voltage
10 V DC
- Max. operating voltage
55 V DC
- Operating voltage
10 - 55 V DC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
NPN
- Model
Inductive
- Installation type
non-shielded
- Size
12 x 26 x 40 mm
- Connector
Cable, open end
- Cable length
6 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
40 mm
- Width
12 mm
- Height
26 mm
- Dim
(L x W x H) 40 x 12 x 26 mm
- Content
1 pc(s)
- Switching frequency
1200 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318302 ifm Electronic Sensor Inductive IN5228 IN5228 12 x 26 x 40 mm non-shielded PNP, NPN (L x W x H) 40 x 12 x 26 mm
User & Safety Instructions
User & Safety Instructions 3318302 ifm Electronic Sensor Inductive IN5228 IN5228 12 x 26 x 40 mm non-shielded PNP, NPN (L x W x H) 40 x 12 x 26 mm
Description
This text is machine translated.







