Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Automation & PneumaticsAutomationIndustrial SensorsProximity Sensors

ifm Electronic Sensor Inductive IN5428 IN5428 12 x 26 x 40 mm non-shielded PNP, NPN

EAN:
Part number:
Item no:
An orange inductive proximity sensor with a black cable. The sensor detects metallic objects nearby without physical contact.
An orange inductive proximity sensor with a black cable. The sensor detects metallic objects nearby without physical contact.
Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 breaker
1 maker
Switching distance (max.)
4 mm
Outputs
PNP
NPN
Datasheet (PDF)
ifm Electronic
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Highlights & Details

Ifm IN5428 Inductive Sensor

  • Particularly space-saving rectangular design
  • For use in narrow installation spaces
  • Output function NO / NC programmable
  • Very high switching frequency
  • Two-wire technology

Technical specifications

  • Dimensions [mm] 40 x 12 x 26
  • Display: Switch status 1 x LED, yellow
  • Working distance [mm]: 0...3.25
  • Ambient temperature-1 [°C]: -25...80
  • Tightening torque - mounting hole [Nm]: < 0.5
  • Tightening torque - threaded bush [Nm]: < 1.2; (when the brass bushing is placed on the counter-clamping surface)
  • Application: Offset frequency
  • Short-circuit protection version: Synchronised
  • Output function: NO / NC; (selectable)
  • Operating voltage [V]: 10... 36 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Built: Not flush-mounted
  • Electrical version: PNP/NPN
  • Housing: Square
  • Weight [g]: 99,000
  • Hysteresis: 1...15
  • Cable: 2 m, PUR; 2 x 0.5 mm²
  • Correction factor (Al): 0.4
  • Correction factor (Cu): 0.3
  • Correction factor (Ms): 0.4
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • Max. Residual current [mA]: 0.5
  • max. Voltage drop switch output DC [V]: 4.6
  • Minimum load current [mA]: 4
  • MTTF: 2252
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 4 ± 10 %
  • Switching distance [mm]: 4
  • Switching frequency DC [Hz]: 1200
  • Switch point drift: -10...10
  • IP 67 protection
  • Protection class: II
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor

Type

IN5428

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 breaker

1 maker

Switching distance (max.)

4 mm

Outputs

PNP

NPN

Model

Inductive

Installation type

non-shielded

Size

12 x 26 x 40 mm

Connector

Cable, open end

Cable length

2 m

Min. temperature

-25 °C

Max. temperature

80 °C

Content

1 pc(s)

Switching frequency

1200 Hz

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

Length
Switching distance (max.)
Outputs
Connector
Product type
Contact type
Max. operating voltage
 
ifm Electronic Proximity sensor Inductive ID0013 ID0013 105 x 80 mm non-shielded PNP, NPN (L x W x H) 105 x 80 x 40 mm
ifm Electronic Proximity sensor Inductive ID0013 ID0013 105 x 80 mm non-shielded PNP, NPN (L x W x H) 105 x 80 x 40 mm

507181

Dispatches on Fri 13 Nov
Conrad Electronic
105 mm
60 mm
PNP
Screw terminals
Proximity sensor
1 maker
250 V DC
Minimum order quantity: 5
Multiple: 5

€ 385.00*

ifm Electronic Proximity sensor Inductive IE5345 IE5345 M8 non-shielded PNP, NPN (Ø x H) 8 mm x 35 mm
ifm Electronic Proximity sensor Inductive IE5345 IE5345 M8 non-shielded PNP, NPN (Ø x H) 8 mm x 35 mm

675702

Fast track dispatch on Fri 23 Oct
6 Piece(s)Conrad Electronic
35 mm
5 mm
PNP
Cable, open end
Proximity sensor
1 maker
30 V DC
Minimum order quantity: 1
Multiple: 1

€ 87.99*

ifm Electronic Proximity sensor Inductive IFS204 IFS204 M12 shielded PNP (Ø x H) 12 mm x 45 mm Piece
ifm Electronic Proximity sensor Inductive IFS204 IFS204 M12 shielded PNP (Ø x H) 12 mm x 45 mm Piece

507184

Fast track dispatch on Fri 23 Oct
9 Piece(s)Conrad Electronic
45 mm
4 mm
PNP
M12 (4-pin)
Proximity sensor
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1

€ 75.99*

ifm Electronic Proximity sensor Inductive IFS205 IFS205 M12 non-shielded PNP (Ø x H) 12 mm x 50 mm Piece
ifm Electronic Proximity sensor Inductive IFS205 IFS205 M12 non-shielded PNP (Ø x H) 12 mm x 50 mm Piece

507185

Fast track dispatch on Fri 23 Oct
3 Piece(s)Conrad Electronic
50 mm
7 mm
PNP
M12 (4-pin)
Proximity sensor
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1

€ 77.99*

ifm Electronic Proximity sensor Inductive IFS206 IFS206 M12 shielded PNP (Ø x H) 12 mm x 12 mm
ifm Electronic Proximity sensor Inductive IFS206 IFS206 M12 shielded PNP (Ø x H) 12 mm x 12 mm

507186

Fast track dispatch on Fri 23 Oct
7 Piece(s)Conrad Electronic
45 mm
4 mm
PNP
M12 (4-pin)
Proximity sensor
1 breaker
36 V DC
Minimum order quantity: 1
Multiple: 1

€ 73.99*

ifm Electronic Proximity sensor Inductive IFS208 IFS208 M12 shielded PNP, NPN (Ø x L) 12 mm x 70 mm
ifm Electronic Proximity sensor Inductive IFS208 IFS208 M12 shielded PNP, NPN (Ø x L) 12 mm x 70 mm

507187

Fast track dispatch on Fri 23 Oct
12 Piece(s)Conrad Electronic
70 mm
4 mm
PNP
M12 (4-pin)
Proximity sensor
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1

€ 85.99*

ifm Electronic Proximity sensor Inductive IGS200 IGS200 M18 shielded PNP, NPN (Ø x L) 18 mm x 46 mm
ifm Electronic Proximity sensor Inductive IGS200 IGS200 M18 shielded PNP, NPN (Ø x L) 18 mm x 46 mm

507189

Fast track dispatch on Fri 23 Oct
4 Piece(s)Conrad Electronic
46 mm
8 mm
PNP
M12 (4-pin)
Proximity sensor
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1

€ 81.99*

ifm Electronic Proximity sensor Inductive IGS204 IGS204 M18 shielded PNP (Ø x H) 18 mm x 46 mm
ifm Electronic Proximity sensor Inductive IGS204 IGS204 M18 shielded PNP (Ø x H) 18 mm x 46 mm

507190

Fast track dispatch on Fri 23 Oct
10 Piece(s)Conrad Electronic
46 mm
8 mm
PNP
M12 (3-pin)
Proximity sensor
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1

€ 87.99*

ifm Electronic Proximity sensor Inductive IGS205 IGS205 M18 non-shielded PNP (Ø x H) 18 mm x 51 mm
ifm Electronic Proximity sensor Inductive IGS205 IGS205 M18 non-shielded PNP (Ø x H) 18 mm x 51 mm

507191

Fast track dispatch on Fri 23 Oct
10 Piece(s)Conrad Electronic
51 mm
12 mm
PNP
M12 (4-pin)
Proximity sensor
1 maker
36 V DC
Minimum order quantity: 1
Multiple: 1

€ 79.99*

ifm Electronic Proximity sensor Inductive IGS206 IGS206 M18 shielded PNP (Ø x H) 18 mm x 46 mm Piece
ifm Electronic Proximity sensor Inductive IGS206 IGS206 M18 shielded PNP (Ø x H) 18 mm x 46 mm Piece

507193

Fast track dispatch on Fri 23 Oct
9 Piece(s)Conrad Electronic
46 mm
8 mm
PNP
M12 (4-pin)
Proximity sensor
1 breaker
36 V DC
Minimum order quantity: 1
Multiple: 1

€ 85.99*

Documents & Downloads

Datasheet

Datasheet 3318366 ifm Electronic Sensor Inductive IN5428 IN5428 12 x 26 x 40 mm non-shielded PNP, NPN

User & Safety Instructions

User & Safety Instructions 3318366 ifm Electronic Sensor Inductive IN5428 IN5428 12 x 26 x 40 mm non-shielded PNP, NPN

Description

Ifm IN5428 Inductive Sensor

This text is machine translated.

Description

Ifm IN5428 Inductive Sensor

This text is machine translated.

What kind of Proximity Sensors are you looking for?

  • Capacitive Proximity Switches
  • FESTO pressure sensor
  • FESTO Sensors
  • ifm Electronic Sensors
  • Inductive Proximity Switches
  • Pepperl + Fuchs Sensors
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list