
Technical specifications
- Product type
Sensor
- Type
IN5456
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
2 makers
- Switching distance (max.)
2 mm
- Outputs
PNP
- Model
Inductive
- Installation type
non-shielded
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
50 mm
- Content
1 pc(s)
- Switching frequency
25 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319347 ifm Electronic Sensor Inductive IN5456 IN5456 non-shielded PNP
User & Safety Instructions
User & Safety Instructions 3319347 ifm Electronic Sensor Inductive IN5456 IN5456 non-shielded PNP







