
Technical specifications
- Product type
Sensor
- Type
IQ2005
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
8 mm
- Outputs
NPN
- Model
Inductive
- Installation type
shielded
- Connector
Cable, open end
- Cable length
2 m
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
32 mm
- Width
20 mm
- Height
8 mm
- Dim
(L x W x H) 32 x 20 x 8 mm
- Content
1 pc(s)
- Switching frequency
400 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318436 ifm Electronic Sensor Inductive IQ2005 IQ2005 shielded NPN (L x W x H) 32 x 20 x 8 mm
User & Safety Instructions
User & Safety Instructions 3318436 ifm Electronic Sensor Inductive IQ2005 IQ2005 shielded NPN (L x W x H) 32 x 20 x 8 mm







