
Technical specifications
- Product type
Sensor
- Type
IS5070
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
- Model
Inductive
- Installation type
non-shielded
- Connector
Cable, open end
- Cable length
2 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
28 mm
- Width
10 mm
- Height
16 mm
- Dim
(L x W x H) 28 x 10 x 16 mm
- Content
1 pc(s)
- Switching frequency
2000 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318019 ifm Electronic Sensor Inductive IS5070 IS5070 non-shielded PNP (L x W x H) 28 x 10 x 16 mm
User & Safety Instructions
User & Safety Instructions 3318019 ifm Electronic Sensor Inductive IS5070 IS5070 non-shielded PNP (L x W x H) 28 x 10 x 16 mm







