
Technical specifications
- Product type
Sensor
- Type
IS5096
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
2 mm
- Outputs
PNP
- Model
Inductive
- Installation type
shielded
- Connector
Cable, open end
- Cable length
0.2 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
28 mm
- Width
10 mm
- Height
16 mm
- (Ø)
3.4 mm
- Dim
(Ø x H) 3.4 mm x 16 mm
- Content
1 pc(s)
- Switching frequency
800 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317977 ifm Electronic Sensor Inductive IS5096 IS5096 shielded PNP (Ø x H) 3.4 mm x 16 mm
User & Safety Instructions
User & Safety Instructions 3317977 ifm Electronic Sensor Inductive IS5096 IS5096 shielded PNP (Ø x H) 3.4 mm x 16 mm







