
Highlights & Details
Ifm IW5054 Inductive Sensor
- Particularly flat square design
- For use in narrow installation spaces
- Space-saving connection technology
- High switching distance for high plant availability
- Very high switching frequency
Technical specifications
- Dimensions [mm] 60 x 36 x 10
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...6.5
- Ambient temperature-1 [°C]: -25...80
- Short-circuit protection version: Synchronised
- Output function: NC
- Operating voltage [V]: 10... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 250
- Built: Not flush-mounted
- Electrical version: PNP
- Housing: Square
- Weight [g]: 142,000
- Hysteresis: 1...15
- Cable: 6 m, PVC; 3 x 0.14 mm²
- Correction factor (Al): 0.3
- Correction factor (Cu): 0.2
- Correction factor (Ms): 0.4
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1893
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 8 ± 10 %
- Switching distance [mm]: 8
- Switching frequency DC [Hz]: 300
- Switch point drift: -10...10
- IP 67 protection
- Protection class: II
- Power consumption 15; (24 V)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IW5054
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 breaker
- Switching distance (max.)
8 mm
- Outputs
PNP
- Model
Inductive
- Installation type
non-shielded
- Connector
Cable, open end
- Cable length
6 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
60 mm
- Width
36 mm
- Height
10 mm
- Dim
(L x W x H) 60 x 36 x 10 mm
- Content
1 pc(s)
- Switching frequency
300 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318276 ifm Electronic Sensor Inductive IW5054 IW5054 non-shielded PNP (L x W x H) 60 x 36 x 10 mm
User & Safety Instructions
User & Safety Instructions 3318276 ifm Electronic Sensor Inductive IW5054 IW5054 non-shielded PNP (L x W x H) 60 x 36 x 10 mm
Description
Ifm IW5054 Inductive Sensor
This text is machine translated.
This text is machine translated.







