
Technical specifications
- Product type
Sensor
- Type
IW5064
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
8 mm
- Outputs
PNP
- Model
Inductive
- Installation type
non-shielded
- Connector
M8
- Features
LED indicator
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Length
60 mm
- Width
36 mm
- Height
10 mm
- Dim
(L x W x H) 60 x 36 x 10 mm
- Content
1 pc(s)
- Switching frequency
300 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318645 ifm Electronic Sensor Inductive IW5064 IW5064 non-shielded PNP (L x W x H) 60 x 36 x 10 mm
User & Safety Instructions
User & Safety Instructions 3318645 ifm Electronic Sensor Inductive IW5064 IW5064 non-shielded PNP (L x W x H) 60 x 36 x 10 mm







