
Technical specifications
- Product type
Sensor
- Type
NF5002
- Contact type
1 breaker
- Switching distance (max.)
2 mm
- Outputs
NAMUR
- Enclosure material
Metal
- Model
Inductive
- Installation type
shielded
- Size
M12
- Connector
Cable, open end
- Cable length
2 m
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Length
30 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 30 mm
- Ex Zoning
1
- Content
1 pc(s)
- Switching frequency
1200 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316551 ifm Electronic Sensor Inductive NF5002 NF5002 M12 shielded NAMUR (Ø x L) 12 mm x 30 mm
User & Safety Instructions
User & Safety Instructions 3316551 ifm Electronic Sensor Inductive NF5002 NF5002 M12 shielded NAMUR (Ø x L) 12 mm x 30 mm







