
Technical specifications
- Product type
Sensor
- Type
NF5004
- Contact type
1 breaker
- Switching distance (max.)
4 mm
- Outputs
NAMUR
- Enclosure material
Metal
- Model
Inductive
- Installation type
non-shielded
- Size
M12
- Connector
Cable, open end
- Cable length
2 m
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Length
30 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 30 mm
- Ex Zoning
1
- Content
1 pc(s)
- Switching frequency
1500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316552 ifm Electronic Sensor Inductive NF5004 NF5004 M12 non-shielded NAMUR (Ø x L) 12 mm x 30 mm
User & Safety Instructions
User & Safety Instructions 3316552 ifm Electronic Sensor Inductive NF5004 NF5004 M12 non-shielded NAMUR (Ø x L) 12 mm x 30 mm







