
Technical specifications
- Product type
Sensor
- Type
NF501A
- Contact type
1 breaker
- Switching distance (max.)
4 mm
- Outputs
NAMUR
- Enclosure material
Metal
- Model
Inductive
- Installation type
shielded
- Size
M12
- Connector
M12
- Features
LED indicator
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
45 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 45 mm
- Content
1 pc(s)
- Switching frequency
700 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316554 ifm Electronic Sensor Inductive NF501A NF501A M12 shielded NAMUR (Ø x L) 12 mm x 45 mm
User & Safety Instructions
User & Safety Instructions 3316554 ifm Electronic Sensor Inductive NF501A NF501A M12 shielded NAMUR (Ø x L) 12 mm x 45 mm







