
Technical specifications
- Product type
Sensor
- Type
NG5004
- Contact type
1 breaker
- Switching distance (max.)
8 mm
- Outputs
NAMUR
- Enclosure material
Metal
- Model
Inductive
- Installation type
non-shielded
- Size
M18
- Connector
Cable, open end
- Cable length
2 m
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Length
33 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 33 mm
- Content
1 pc(s)
- Switching frequency
300 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316861 ifm Electronic Sensor Inductive NG5004 NG5004 M18 non-shielded NAMUR (Ø x L) 18 mm x 33 mm
User & Safety Instructions
User & Safety Instructions 3316861 ifm Electronic Sensor Inductive NG5004 NG5004 M18 non-shielded NAMUR (Ø x L) 18 mm x 33 mm







