
Technical specifications
- Product type
Sensor
- Type
NG501A
- Contact type
1 breaker
- Switching distance (max.)
8 mm
- Outputs
NAMUR
- Enclosure material
Metal
- Model
Inductive
- Installation type
shielded
- Size
M18
- Connector
M12
- Features
LED indicator
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
46 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 46 mm
- Content
1 pc(s)
- Switching frequency
400 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316863 ifm Electronic Sensor Inductive NG501A NG501A M18 shielded NAMUR (Ø x L) 18 mm x 46 mm
User & Safety Instructions
User & Safety Instructions 3316863 ifm Electronic Sensor Inductive NG501A NG501A M18 shielded NAMUR (Ø x L) 18 mm x 46 mm







