
Highlights & Details
Ifm NI5001 Inductive Sensor
- For applications in areas where there is a risk of explosion
- For connection to intrinsically safe circuits
- Especially short design for use in cramped installation conditions
- High operating temperature range
- High protection class to meet the requirements of harsh industrial ambient
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 41
- Connection to switching amplifier: Yes
- DC supply voltage [V]: 7.5...30; (for application outside the hazardous area)
- Ambient temperature-1 [°C]: -20...80
- ATEX Device Identification: II 1G Ex ia IIB T6 Ga Ta -20...70°C; II 1G Ex ia IIB T5 Ga Ta -20...80°C; II 2G Ex ia IIC T6 GB Ta -20...20°C; II 2G Ex ia IIC T5 GB Ta -70...80°C; II 1D Ex ia IIIC T20090°C Da Ta: -70...20°C; II 1D ex ia IIIC T200100° C Da Ta: -20...80°C
- Output function: NC
- Continuous current carrying capacity of the switching output DC [mA]: 30; (for application outside the hazardous range)
- Flush mounting type: Flush mounting
- Electrical version: NAMUR
- Housing: Threaded design
- Weight [g]: 174,500
- Thread name M30 x 1.5
- Hysteresis: 1...15
- Cable: 2 m, PVC; 2 x 0.5 mm²
- Correction factor (Al): 0.4
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Max. Self-inductance [µH]: 140
- Max. Equity [nF]: 145
- MTTF: 4697
- Rated voltage DC [V]: 8.2; (1kΩ)
- Real switching distance Sr [mm]: 10 ± 10 %
- Switching distance [mm]: 10
- Switching frequency DC [Hz]: 450
- Switch point drift: -10...10
- Switching amplifier: Connection to certified intrinsically safe circuits with the highest values: U = 15 V / I = 50 mA / P = 120 mW
- Shock/vibration exposure 30 g (11 ms) / 10-55 Hz (1 mm)
- IP 67 protection
- Protection class: II
- Power consumption [mA]: < 1; (blocking; conductive: > 2.1)
- APPROVAL: PTB 01 ATEX 2191; BVS 04 ATEX E 153 X; IECEX BVS 06.0003X; TIIS TC16109
- Product type
Sensor
- Type
NI5001
- Contact type
1 breaker
- Switching distance (max.)
10 mm
- Outputs
NAMUR
- Model
Inductive
- Installation type
shielded
- Size
M30
- Connector
Cable, open end
- Cable length
2 m
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Length
41 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 41 mm
- Ex Zoning
1
- Content
1 pc(s)
- Switching frequency
450 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317068 ifm Electronic Sensor Inductive NI5001 NI5001 M30 shielded NAMUR (Ø x L) 30 mm x 41 mm
User & Safety Instructions
User & Safety Instructions 3317068 ifm Electronic Sensor Inductive NI5001 NI5001 M30 shielded NAMUR (Ø x L) 30 mm x 41 mm
Description
Ifm NI5001 Inductive Sensor
This text is machine translated.
This text is machine translated.







