
Technical specifications
- Product type
Sensor
- Type
NI5002
- Contact type
1 breaker
- Switching distance (max.)
10 mm
- Outputs
NAMUR
- Enclosure material
Metal
- Model
Inductive
- Installation type
shielded
- Size
M30
- Connector
Cable, open end
- Cable length
2 m
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Length
41 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 41 mm
- Content
1 pc(s)
- Switching frequency
450 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317186 ifm Electronic Sensor Inductive NI5002 NI5002 M30 shielded NAMUR (Ø x L) 30 mm x 41 mm
User & Safety Instructions
User & Safety Instructions 3317186 ifm Electronic Sensor Inductive NI5002 NI5002 M30 shielded NAMUR (Ø x L) 30 mm x 41 mm







