
Technical specifications
- Product type
Sensor
- Type
NI501A
- Contact type
1 breaker
- Switching distance (max.)
15 mm
- Outputs
NAMUR
- Enclosure material
Metal
- Model
Inductive
- Installation type
shielded
- Size
M30
- Connector
M12
- Features
LED indicator
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
50 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 50 mm
- Ex Zoning
0
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317189 ifm Electronic Sensor Inductive NI501A NI501A M30 shielded NAMUR (Ø x L) 30 mm x 50 mm
User & Safety Instructions
User & Safety Instructions 3317189 ifm Electronic Sensor Inductive NI501A NI501A M30 shielded NAMUR (Ø x L) 30 mm x 50 mm







