
Technical specifications
- Product type
Sensor
- Type
NM500A
- Contact type
1 breaker
- Switching distance (max.)
20 mm
- Outputs
NAMUR
- Model
Inductive
- Installation type
shielded
- Connector
M12
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
66 mm
- Width
40 mm
- Height
40 mm
- Dim
(L x W x H) 66 x 40 x 40 mm
- Content
1 pc(s)
- Switching frequency
200 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317260 ifm Electronic Sensor Inductive NM500A NM500A shielded NAMUR (L x W x H) 66 x 40 x 40 mm
User & Safety Instructions
User & Safety Instructions 3317260 ifm Electronic Sensor Inductive NM500A NM500A shielded NAMUR (L x W x H) 66 x 40 x 40 mm








