
Technical specifications
- Product type
Sensor
- Type
NN5009
- Contact type
2 breakers
- Switching distance (max.)
4 mm
- Outputs
NAMUR
- Model
Inductive
- Installation type
non-shielded
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Length
40 mm
- Width
26 mm
- Height
26 mm
- Dim
(L x W x H) 40 x 26 x 26 mm
- Ex Zoning
1
- Content
1 pc(s)
- Switching frequency
1800 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319345 ifm Electronic Sensor Inductive NN5009 NN5009 non-shielded NAMUR (L x W x H) 40 x 26 x 26 mm
User & Safety Instructions
User & Safety Instructions 3319345 ifm Electronic Sensor Inductive NN5009 NN5009 non-shielded NAMUR (L x W x H) 40 x 26 x 26 mm










