
Technical specifications
- Product type
Sensor
- Type
NN507A
- Max. operating voltage
8.2 V DC
- Operating voltage
8.2 V DC (max)
- Contact type
2 breakers
- Switching distance (max.)
4 mm
- Model
Inductive
- Installation type
non-shielded
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
92 mm
- Width
60 mm
- Height
33 mm
- Dim
(L x W x H) 92 x 60 x 33 mm
- Content
1 pc(s)
- Switching frequency
500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319775 ifm Electronic Sensor Inductive NN507A NN507A non-shielded (L x W x H) 92 x 60 x 33 mm
User & Safety Instructions
User & Safety Instructions 3319775 ifm Electronic Sensor Inductive NN507A NN507A non-shielded (L x W x H) 92 x 60 x 33 mm










