
Technical specifications
- Product type
Sensor
- Type
NS5002
- Contact type
1 breaker
- Switching distance (max.)
2 mm
- Outputs
NAMUR
- Model
Inductive
- Installation type
shielded
- Connector
Cable, open end
- Cable length
2 m
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
28 mm
- Width
10 mm
- Height
16 mm
- Dim
(L x W x H) 28 x 10 x 16 mm
- Content
1 pc(s)
- Switching frequency
800 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316790 ifm Electronic Sensor Inductive NS5002 NS5002 shielded NAMUR (L x W x H) 28 x 10 x 16 mm
User & Safety Instructions
User & Safety Instructions 3316790 ifm Electronic Sensor Inductive NS5002 NS5002 shielded NAMUR (L x W x H) 28 x 10 x 16 mm








