
Highlights & Details
Ifm I7R206 ring sensor
- High resolution:
- Short response times
- Insensitive to dirt
- Static working principle
- High protection class
Technical specifications
- Dimensions [mm] 60 x 35 x 20
- Response time [ms]: < 0.5
- Display: Switch status 1 x LED, yellow
- Ambient temperature-1 [°C]: -25...70
- Working principle: Static
- Steel ball resolution (diameter) [mm]: 2
- Output function: NO / NC; (selectable)
- Operating voltage [V]: 10... 35 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Electrical version: NPN
- Ring-shaped housing
- Weight [g]: 60,500
- Pulse extension [ms]: 10...150
- Pulse extension adjustable: Yes
- Internal diameter [mm]: 15.1
- Short-circuit protection: Yes
- Max. Decay time [ms]: 10
- max. Voltage drop switch output DC [V]: 2
- max. Part speed [m/s]: 35
- MTTF: 658
- Test mark (special cases): CCC
- IP 67 protection
- Protection class III
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: < 11
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor ring
- Type
I7R206
- Min. operating voltage
10 V DC
- Max. operating voltage
35 V DC
- Operating voltage
10 - 35 V DC
- Contact type
1 breaker
1 maker
- Outputs
NPN
- Model
Inductive
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
60 mm
- Width
35 mm
- Height
20 mm
- (Ø)
15.1 mm
- Dim
(Ø x H) 15.1 mm x 20 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319575 ifm Electronic Sensor ring Inductive I7R206 I7R206 NPN (Ø x H) 15.1 mm x 20 mm
User & Safety Instructions
User & Safety Instructions 3319575 ifm Electronic Sensor ring Inductive I7R206 I7R206 NPN (Ø x H) 15.1 mm x 20 mm
Description
Ifm I7R206 ring sensor
This text is machine translated.
This text is machine translated.







