
Technical specifications
- Product type
Slotted sensor
- Type
N7S23A
- Contact type
1 breaker
- Outputs
NAMUR
- Model
Inductive
- Connector
Cable, open end
- Cable length
0.065 m
- Min. temperature
-40 °C
- Max. temperature
100 °C
- Length
19 mm
- Width
10 mm
- Height
15 mm
- Dim
(L x W x H) 19 x 10 x 15 mm
- Ex Zoning
1
- Content
1 pc(s)
- Switching frequency
3000 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316835 ifm Electronic Slotted sensor Inductive N7S23A N7S23A NAMUR (L x W x H) 19 x 10 x 15 mm
User & Safety Instructions
User & Safety Instructions 3316835 ifm Electronic Slotted sensor Inductive N7S23A N7S23A NAMUR (L x W x H) 19 x 10 x 15 mm







