
Technical specifications
- Packaging type
Piece
- Product type
Speed monitor
- Content
1 pc(s)
- Type
DD0296
- Features
LED indicator
- Connection
Plug & Clip
- Operating voltage
110 - 240, 27 V AC, V DC
- Min. operating voltage
110 V AC
- Max. operating voltage
240 V AC
27 V DC
- Switching voltage (max.)
240 V DC/AC
- Max. switching capacity
960 W
- Power consumption
6 W
- Time range (min.)
0.1 s
- Time range (max.)
15 s
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
109.1 mm
- Width
25.4 mm
- Height
93 mm
- Dim
(L x W x H) 109.1 x 25.4 x 93 mm
- Operating current
4 A
- RoHS-compliant
Yes
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320540 ifm Electronic Speed monitor DD0296 110 - 240, 27 V AC, V DC (L x W x H) 109.1 x 25.4 x 93 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320540 ifm Electronic Speed monitor DD0296 110 - 240, 27 V AC, V DC (L x W x H) 109.1 x 25.4 x 93 mm Piece 1 pc(s)










