
Highlights & Details
Ifm DI0104 speed monitor
- Reliable contact-free monitoring of the speed for setpoint undershoot
- 2 in 1: Speed evaluation and sensor in a compact housing
- Simple setting of the switching point with the help of potentiometers
- For direct connection to a PLC
- Minimization of installation effort
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 80
- Start-up bypass [s]: < 0.5
- Display: Switch status 2 x LED, yellow
- Working distance [mm]: 0...8.1
- Diagnostics measuring principle: Inductive
- Switch point adjustment: Multi-turn potentiometer
- Ambient temperature-1 [°C]: -25...80
- Tightening torque [Nm]: 50
- Application: Simple evaluation of rotating and linear movements on setpoint undershoot; blocking
- Output function: Closer
- Continuous current carrying capacity of the switching output AC [mA]: 350
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Flush mounting type: Flush mounting
- Setting range [Imp/min]: 5...3600
- Required fuse: Miniature fuse in accordance with IEC60127-2 Sheet 1; ≤ 2 A; quick-acting
- Housing: Threaded design
- Total number of outputs: 1
- Weight [g]: 281,350
- Thread name M30 x 1.5
- Hysteresis: 10
- Cable: 2 m, PUR; 2 x 0.5 mm²
- Correction factor (Al): 0.5
- Correction factor (Cu): 0.4
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.8
- Correction factor steel (St37): 1
- Short-circuit-proof: No.
- Short-term current carrying capacity of the switching output [mA]: 2200; (20 ms / 0.5 Hz)
- Storage temperature [°C]: -25...80
- Max. Attenuation frequency [Imp/min]: 4800
- Max. Residual current [mA]: 1.5
- max. Voltage drop switch output DC [V]: 7.5
- Minimum load current [mA]: 6
- MTTF: 435
- Nominal frequency AC [Hz]: 45...65
- Nominal voltage AC [V]: 20...250
- Nominal voltage DC [V]: 20...250
- Real switching distance Sr [mm]: 10 ± 10 %
- Switching distance [mm]: 10
- Switching distance adjustable: No.
- Protection class IP 65; IP 67
- Protection class: II
- Overload-proof: No.
- Polarity reversal protected: Yes
- Packaging type
Piece
- Product type
Speed monitor
- Content
1 pc(s)
- Type
DI0104
- Features
LED indicator
- Connection
Open end cable
- Operating voltage
20, 20 - 250, 250 V AC, V DC
- Min. operating voltage
20 V AC
20 V DC
- Max. operating voltage
250 V AC
250 V DC
- Contact type
1 maker
- Range (min.) (open area)
0 mm
8.1 mm
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
80 mm
- Height
80 mm
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 80 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320160 ifm Electronic Speed monitor DI0104 20, 20 - 250, 250 V AC, V DC 1 maker (Ø x H) 30 mm x 80 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320160 ifm Electronic Speed monitor DI0104 20, 20 - 250, 250 V AC, V DC 1 maker (Ø x H) 30 mm x 80 mm Piece 1 pc(s)
Description
This text is machine translated.










