
Technical specifications
- Product type
Speed monitor
- Content
1 pc(s)
- Type
DI5023
- Features
LED indicator
- Connection
Push-fit
- Operating voltage
10 - 36 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Contact type
1 maker
- Time range (max.)
15 s
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
92.3 mm
- Height
92.3 mm
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 92.3 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320040 ifm Electronic Speed monitor DI5023 10 - 36 V DC 1 maker (Ø x H) 30 mm x 92.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320040 ifm Electronic Speed monitor DI5023 10 - 36 V DC 1 maker (Ø x H) 30 mm x 92.3 mm 1 pc(s)










