
Highlights & Details
Ifm DI521A speed monitor
- Speed monitor
- M30 x 1.5 / L = 92.3 mm
- PNP
- Normally open contact
- 10 mm
- flush-mounting
- Plug connection
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 92.3
- Start-up bypass [s]: 15
- Display: Switch status: 1 x LED, green; input signal: 1 x LED, yellow
- Working distance [mm]: 0...8.1
- Diagnostics measuring principle: Inductive
- Switch point adjustment: Multi-turn potentiometer
- Ambient temperature-1 [°C]: -25...60
- Application: Simple evaluation of rotating and linear movements on setpoint undershoot; blocking
- ATEX Device Identification: II 3D Ex tc IIIC T80°C dc X.
- Output function: Closer
- Continuous current carrying capacity of the switching output DC [mA]: 250
- Flush mounting type: Flush mounting
- Setting range [Imp/min]: 5...3600
- Electrical version: PNP
- Total number of outputs: 1
- Weight [g]: 264,000
- Thread name M30 x 1.5
- Hysteresis: 10
- Correction factor (Al): 0.4
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit-proof: Yes
- Short-term current carrying capacity of the switching output [mA]: 250
- Storage temperature [°C]: -25...60
- Max. Attenuation frequency [Imp/min]: 18000
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 3262
- Nominal voltage DC [V]: 10...36
- Switching distance [mm]: 10
- Switching distance adjustable: No.
- Protection class IP 65; IP 67
- Protection class III
- Plug connection: Pin layout: 0061 - plug connection: 1 x M12; coding: A.
- Current consumption: < 20
- Overload-proof: Yes
- Polarity reversal protected: Yes
- Approval IECEx BVS 17.0094X
- Product type
Speed monitor
- Content
1 pc(s)
- Type
DI521A
- Features
LED indicator
- Connection
Push-fit
- Operating voltage
10 - 36 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Contact type
1 maker
- Time range (max.)
15 s
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
92.3 mm
- Height
92.3 mm
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 92.3 mm
- Operating current
250 mA
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320157 ifm Electronic Speed monitor DI521A 10 - 36 V DC 1 maker (Ø x H) 30 mm x 92.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320157 ifm Electronic Speed monitor DI521A 10 - 36 V DC 1 maker (Ø x H) 30 mm x 92.3 mm 1 pc(s)
Description
Ifm DI521A speed monitor
This text is machine translated.
This text is machine translated.










