
Highlights & Details
Ifm DI523A speed monitor
- For applications in areas where there is a risk of explosion
- Reliable contact-free monitoring of the speed for setpoint undershoot
- 2 in 1: Speed evaluation and sensor in a compact housing
- Simple setting of the switching point with the help of potentiometers
- With IO-Link for transferring signals and diagnostic data
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 80
- Start-up bypass [s]: 0...30
- Display: Switch status: 1 x LED, green; input signal: 1 x LED, yellow
- Working distance [mm]: 0...8.1
- Diagnostics measuring principle: Inductive
- Switching point comparison: Multi-turn potentiometer or IO-Link
- Ambient temperature-1 [°C]: -20...60
- Application: Simple evaluation of rotating and linear movements on setpoint undershoot; blocking
- ATEX Device Identification: II 3D Ex tc IIIC T80°C dc X.
- Output function: NO/NC contact; (can be parameterized)
- Continuous current carrying capacity of the switching output DC [mA]: 250
- Flush mounting type: Flush mounting
- Setting range [Imp/min]: 5...3600
- Electrical version: PNP/NPN
- Weight [g]: 322,000
- Thread name M30 x 1.5
- Hysteresis: 10
- Cable: 2 m, PUR; 3 x 0.5 mm²
- Communication interface: IO-Link
- Correction factor (Al): 0.4
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit-proof: Yes
- Short-term current carrying capacity of the switching output [mA]: 250
- Storage temperature [°C]: -25...60
- Max. Attenuation frequency [Imp/min]: 18000
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 656
- Nominal voltage DC [V]: 10...36
- Real switching distance Sr [mm]: 10 ± 10 %
- Switching distance [mm]: 10
- Switching distance adjustable: No.
- Protection class IP 65; IP 67
- Protection class III
- Current consumption: < 22
- Overload-proof: Yes
- Polarity reversal protected: Yes
- Approval IECEx BVS 17.0094X
- Product type
Speed monitor
- Content
1 pc(s)
- Type
DI523A
- Connection
Open end cable
- Operating voltage
10 - 36 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Contact type
1 maker
1 breaker
- Time range (min.)
0 s
- Time range (max.)
30 s
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
80 mm
- Height
80 mm
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 80 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320209 ifm Electronic Speed monitor DI523A 10 - 36 V DC 1 maker, 1 breaker (Ø x H) 30 mm x 80 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320209 ifm Electronic Speed monitor DI523A 10 - 36 V DC 1 maker, 1 breaker (Ø x H) 30 mm x 80 mm 1 pc(s)
Description
Ifm DI523A speed monitor
This text is machine translated.
This text is machine translated.










