
Highlights & Details
Ifm TA3597 temperature transmitter
- Hygienic and robust design
- Particularly space-saving design
- Secure sealing in the process
- Adapter for all common process connections
Technical specifications
- Dimensions [mm]: Ø 18
- Analog output current [mA]: 4...20
- Response dynamics T05/T09 [s]: 10 / 40; (for water (70 °C; 0.04 m/))
- Number of analog outputs: 1
- Number of inputs and outputs: Number of analog outputs: 1
- 1 x Pt 100; (to DIN EN 60751, Class A)
- Temperature coefficient Percentage range: 0.1
- Ambient temperature-1 [°C]: -20...70
- Tightening torque [Nm]: 10
- Output signal: Analogue signal
- Special feature: Gold-plated contacts
- Operating voltage [V]: 18... 32 DC
- Compressive strength [bar]: 16
- Analogue output accuracy [K]: ± (0.25 + 0.002 x|t|)
- Total number of outputs: 1
- Weight [g]: 146,500
- Storage temperature [°C]: -40...85
- Media: Liquid and gaseous media
- Medium temperature [°C]: < 100; (< 5 min: 150)
- Measuring range [°C]: 0...100
- Surface texture Ra/Rz of surfaces in contact with the media: Ra: < 0.8
- Process connection: Thread connection G 1/2 Sealing cone can be installed flush
- Protection type: IP 69K; (in conjunction with appropriate connector)
- Protection class III
- Plug connection: Pin layout: 0180 - plug connection: 1 x M12; code: A; contacts: Gold-plated
- Reverse polarity protection: Yes
- Materials in contact with the Medium: 1.4404 (stainless steel / 316L); PEEK
- Product type
Temperature transmitter
- Type
TA3597
- Model
PT100
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Temperature reading range (min.)
0 °C
- Temperature reading range (max.)
100 °C
- Temperature reading range
0 up to 100 °C
- Connector
M12
- Enclosure material
Stainless steel
- Min. operating voltage
18 V DC
- Max. operating voltage
32 V DC
- Operating voltage
18 - 32 V DC
- Accuracy class
A
- Contact type
Analogue
- (Ø)
18 mm
- Dim
(Ø) 18 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3320416 ifm Electronic TA3597 TA3597 PT100 Temperature transmitter 0 up to 100 °C Analogue
User & Safety Instructions
User & Safety Instructions 3320416 ifm Electronic TA3597 TA3597 PT100 Temperature transmitter 0 up to 100 °C Analogue
Description
Ifm TA3597 temperature transmitter
This text is machine translated.
This text is machine translated.










