
Highlights & Details
Ifm TA4105 temperature transmitter
- High accuracy across the entire temperature range
- GERMAN plug connection for quick and easy connection to the on-board power supply
- Especially good response dynamics and very short delay time
- Robust stainless steel housing with very high pressure strength
- High degree of protection for the requirements of mobile working machines
Technical specifications
- Analog output current [mA]: 4...20
- Response dynamics T05/T09 [s]: 1 / 3; (according to DIN EN 60751)
- Number of analog outputs: 1
- Number of inputs and outputs: Number of analog outputs: 1
- 1 x Pt 1000; (to DIN EN 60751, Class A)
- Temperature coefficient percentage range: 0.1; (If the reference condition differs from 25 ± 5 °C)
- Ambient temperature-1 [°C]: -40...100
- Analog output resolution [K]: 0.04
- Output signal: Analogue signal
- Operating voltage [V]: 10...30 DC; ("supply class 2" according to cULus)
- Compressive strength [bar]: 400
- Mounting length EL [mm]: 25
- Analogue output accuracy [K]: ± 0.3 + (± 0.1 % MS)
- Total number of outputs: 1
- Weight [g]: 92,000
- Short-circuit protection: Yes
- Storage temperature [°C]: -40...100
- Max. Load [Ω]: (Ub - 8.5 V) / 21.5 mA; 24 V: 720
- Media: Liquid and gaseous media
- Measuring range [°C]: -50...150
- Measuring range [°F]: -58...302
- MTTF: 1092
- Process connection: Thread connection G 1/4 External thread
- PROTECTION CLASS IP 68; IP 69K
- Protection class III
- Rod diameter [mm]: 6
- Plug connection: Pin layout: 0155 - plug connector: 1 x DEUTSCH plug connector (DT04-3P)
- Current consumption: < 30
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Materials in contact with the Medium: 1.4404 (stainless steel / 316L); FKM
- Product type
Temperature transmitter
- Type
TA4105
- Model
PT1000
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
150 °C
- Temperature reading range
-50 up to 150 °C
- Connector
DEUTSCH connector
- Enclosure material
Stainless steel
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Accuracy class
A
- Contact type
Analogue
- Length
25 mm
- (Ø)
6 mm
- Dim
(Ø x L) 6 mm x 25 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3320219 ifm Electronic TA4105 TA4105 PT1000 Temperature transmitter -50 up to 150 °C Analogue
User & Safety Instructions
User & Safety Instructions 3320219 ifm Electronic TA4105 TA4105 PT1000 Temperature transmitter -50 up to 150 °C Analogue
Description
Ifm TA4105 temperature transmitter
This text is machine translated.
This text is machine translated.










