
Technical specifications
- Product type
Tilt switch
- Type
EC2061
- Min. operating voltage
8 V DC
- Max. operating voltage
30 V DC
- Operating voltage
8 - 30 V DC
- Contact type
1 maker
- Reading range (min.)
1°
- Reading range (max.)
-6°
- Reading range
1 - -6 °
- No. of axles
1
- Outputs
Digital
- Accuracy ±
0.2°
- Connector
Cable, open end
- Cable length
3.1 m
- Enclosure material
Plastic
- Mounting type
Screw fastening
- Interfaces
open ends
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Length
75 mm
- Width
22 mm
- Height
18 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318779 ifm Electronic Tilt switch EC2061 EC2061 Reading range: 1 - -6 ° open ends Cable, open end 1 maker
User & Safety Instructions
User & Safety Instructions 3318779 ifm Electronic Tilt switch EC2061 EC2061 Reading range: 1 - -6 ° open ends Cable, open end 1 maker










